-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | DARLINGTON 100KBD TRANSISTOR OUTPUT, 8 PIN, SMT RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
77897453
|
Verical | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin DIP SMD Reel Min Qty: 178 Package Multiple: 2 | Americas - 542 |
|
$0.3248 / $0.3948 | Buy Now |
DISTI #
6N138S-TA1-L
|
TME | Optocoupler, SMD, Ch: 1, OUT: Darlington, Uinsul: 2.5kV, Gull wing 8 Min Qty: 2 | 542 |
|
$0.2500 / $0.4400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 15000 |
|
$0.2557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N138S-TA1-L
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N138S-TA1-L
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2016-04-11 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 0.000035 s | |
Response Time-Nom | 0.00001 ns | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for 6N138S-TA1-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N138S-TA1-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N138SM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-BLKBG | onsemi | 6N138S-TA1-L vs 6N138SM |
6N138SV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N138S-TA1-L vs 6N138SV |
6N138S | Logic IC Output Optocoupler | onsemi | 6N138S-TA1-L vs 6N138S |
6N138SD | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N138S-TA1-L vs 6N138SD |
6N138SDVM | Logic IC Output Optocoupler | onsemi | 6N138S-TA1-L vs 6N138SDVM |
6N138SVM | Logic IC Output Optocoupler | onsemi | 6N138S-TA1-L vs 6N138SVM |
6N138S | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N138S-TA1-L vs 6N138S |
6N138SDM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-REEL | onsemi | 6N138S-TA1-L vs 6N138SDM |
6N138SDVM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | Fairchild Semiconductor Corporation | 6N138S-TA1-L vs 6N138SDVM |
6N138S-V | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N138S-TA1-L vs 6N138S-V |