Part Details for 6N40G-TA3-T by Unisonic Technologies Co Ltd
Overview of 6N40G-TA3-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6N40G-TA3-T
6N40G-TA3-T CAD Models
6N40G-TA3-T Part Data Attributes:
|
6N40G-TA3-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6N40G-TA3-T
Unisonic Technologies Co Ltd
Power Field-Effect Transistor, 6A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 270 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 73 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 6N40G-TA3-T
This table gives cross-reference parts and alternative options found for 6N40G-TA3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N40G-TA3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF730J69Z | Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | 6N40G-TA3-T vs IRF730J69Z |
PJP730 | Power Field-Effect Transistor, 5.5A I(D), 400V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | 6N40G-TA3-T vs PJP730 |
IRF730AJ69Z | Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | 6N40G-TA3-T vs IRF730AJ69Z |
SIHP6N40D-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | 6N40G-TA3-T vs SIHP6N40D-GE3 |
SIHP6N40D-E3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | 6N40G-TA3-T vs SIHP6N40D-E3 |
STD6NC40-1 | 5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, IPAK-3 | STMicroelectronics | 6N40G-TA3-T vs STD6NC40-1 |
IRF730BPBF | Power Field-Effect Transistor, 6A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | 6N40G-TA3-T vs IRF730BPBF |
6N40G-TN3-R | Power Field-Effect Transistor, 6A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 6N40G-TA3-T vs 6N40G-TN3-R |
SIHP6N40D-E3 | Power Field-Effect Transistor, 6A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | 6N40G-TA3-T vs SIHP6N40D-E3 |
AP730P | TRANSISTOR 5.5 A, 400 V, 1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | 6N40G-TA3-T vs AP730P |