-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4395
|
Newark | Cap, 100Uf, 6.3V, 1.4A, Tle Rohs Compliant: Yes |Panasonic 6TLE100MZB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0900 / $2.4700 | Buy Now |
DISTI #
10-6TLE100MZBCT-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.9170 / $2.4500 | Buy Now |
DISTI #
667-6TLE100MZB
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 100uF 20% 1400mA RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8670 / $1.8160 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8670 / $1.8160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TLE100MZB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TLE100MZB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.126 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1400 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 6TLE100MZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TLE100MZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598B107M006ATE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TLE100MZB vs T598B107M006ATE055 |
T598B107M006AHS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TLE100MZB vs T598B107M006AHS070 |
T591B107M006ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TLE100MZB vs T591B107M006ATE045 |
T598B107M006AHS045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TLE100MZB vs T598B107M006AHS045 |
T598B107M006ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TLE100MZB vs T598B107M006ATE070 |
T598B107M006AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TLE100MZB vs T598B107M006AHE045 |
T598B107M006AHE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TLE100MZB vs T598B107M006AHE055 |