Part Details for 6A2-B by Micro Commercial Components
Overview of 6A2-B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6A2-B
6A2-B CAD Models
6A2-B Part Data Attributes
|
6A2-B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
6A2-B
Micro Commercial Components
Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 6A2-B
This table gives cross-reference parts and alternative options found for 6A2-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A2-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPP60DHE3/73 | DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | 6A2-B vs GPP60DHE3/73 |
GPP60D/53 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Semiconductors | 6A2-B vs GPP60D/53 |
GPP60D-E3/73 | DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | 6A2-B vs GPP60D-E3/73 |
GPP60D/93-E3 | DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | 6A2-B vs GPP60D/93-E3 |
GPP60D/4E | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Semiconductors | 6A2-B vs GPP60D/4E |
6A2-A | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Diodes Incorporated | 6A2-B vs 6A2-A |
P600D | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Diotec Semiconductor AG | 6A2-B vs P600D |
GPP60D-E3/66 | DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | 6A2-B vs GPP60D-E3/66 |
60S2 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Microsemi Corporation | 6A2-B vs 60S2 |
MR752 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, LEADED BUTTON, 2 PIN | Micro Commercial Components | 6A2-B vs MR752 |