Part Details for 6A2-B by Rectron Semiconductor
Overview of 6A2-B by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6A2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-6A2-B
|
Mouser Electronics | Rectifiers 200V 6A RoHS: Compliant | 3554 |
|
$0.0920 / $0.3800 | Buy Now |
Part Details for 6A2-B
6A2-B CAD Models
6A2-B Part Data Attributes
|
6A2-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
6A2-B
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | HIGH SURGE CURRENT CAPABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 6A2-B
This table gives cross-reference parts and alternative options found for 6A2-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A2-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A2-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Micro Commercial Components | 6A2-B vs 6A2-BP-HF |
6A2 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, P600, 2 PIN | International Semiconductor Inc | 6A2-B vs 6A2 |
6A2-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 6A2-B vs 6A2-GT3 |
6A2 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, R-6, 2 PIN | Microsemi Corporation | 6A2-B vs 6A2 |
6A2 | Rectifier Diode, | Surge Components Inc | 6A2-B vs 6A2 |
6A2-F | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Rectron Semiconductor | 6A2-B vs 6A2-F |
6A2 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | 6A2-B vs 6A2 |
6A2-13 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Diodes Incorporated | 6A2-B vs 6A2-13 |
6A2-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Micro Commercial Components | 6A2-B vs 6A2-AP-HF |
6A2 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Hitano Enterprise Corp | 6A2-B vs 6A2 |