Part Details for 6A20G R0G by Taiwan Semiconductor
Overview of 6A20G R0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6A20G R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3174
|
Newark | Rectifier, Single, 200V, 6A, Axial Rohs Compliant: Yes |Taiwan Semiconductor 6A20G R0G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2400 / $0.6490 | Buy Now |
DISTI #
6A20GR0G-ND
|
DigiKey | DIODE GEN PURP 200V 6A R-6 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
6A20G R0G
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 6A 2-Pin Case R-6 Paper T/R - Tape and Reel (Alt: 6A20G R0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
6A20G R0G
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 6A 2-Pin Case R-6 Paper T/R - Tape and Reel (Alt: 6A20G R0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 6A20G R0G
6A20G R0G CAD Models
6A20G R0G Part Data Attributes:
|
6A20G R0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
6A20G R0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |