Part Details for 6A40GHA0G by Taiwan Semiconductor
Overview of 6A40GHA0G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 6A40GHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6A40GHA0G-ND
|
DigiKey | DIODE GEN PURP 400V 6A R-6 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6A40GHA0G
|
Avnet Americas | 6A, 400V, STANDARD RECOVERY RECTIFIER - Tape and Reel (Alt: 6A40GHA0G) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Container: Reel | 0 |
|
$0.2136 / $0.2330 | Buy Now |
DISTI #
821-6A40GHA0G
|
Mouser Electronics | Rectifiers 6A, 400V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 700 | 0 |
|
$0.2490 | Buy Now |
DISTI #
6A40GHA0G
|
Avnet Americas | 6A, 400V, STANDARD RECOVERY RECTIFIER - Tape and Reel (Alt: 6A40GHA0G) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Container: Reel | 0 |
|
$0.2136 / $0.2330 | Buy Now |
DISTI #
6A40GHA0G
|
Avnet Americas | 6A, 400V, STANDARD RECOVERY RECTIFIER - Tape and Reel (Alt: 6A40GHA0G) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Container: Reel | 0 |
|
$0.2136 / $0.2330 | Buy Now |
Part Details for 6A40GHA0G
6A40GHA0G CAD Models
6A40GHA0G Part Data Attributes
|
6A40GHA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
6A40GHA0G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Diode Type | RECTIFIER DIODE | |
Terminal Finish | PURE TIN |