Part Details for 6AM13 by Renesas Electronics Corporation
Overview of 6AM13 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 6AM13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-6AM13-ND
|
DigiKey | N-CHANNEL AND P-CHANNEL, MOSFETS Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1673 In Stock |
|
$12.0200 | Buy Now |
|
Rochester Electronics | 6AM13 - Power Field-Effect Transistor, N-Channel and P-Channel, MOSFETs RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1673 |
|
$10.3100 / $12.1300 | Buy Now |
Part Details for 6AM13
6AM13 CAD Models
6AM13 Part Data Attributes
|
6AM13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
6AM13
Renesas Electronics Corporation
0.18 ohm, POWER, FET, SP12TA, 12 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | SP12TA, 12 PIN | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Drain-source On Resistance-Max | 0.18 Ω | |
JESD-30 Code | R-PSFM-T12 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 6AM13
This table gives cross-reference parts and alternative options found for 6AM13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6AM13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6AM13 | Power Field-Effect Transistor, 0.18ohm, N-Channel and P-Channel, Metal-oxide Semiconductor FET, SP12TA, 12 PIN | Hitachi Ltd | 6AM13 vs 6AM13 |