Part Details for 6AT1 by Honeywell Sensing and Control
Overview of 6AT1 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B8588
|
Newark | Sealed Oi Switch |Honeywell 6AT1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.9800 | Buy Now |
DISTI #
6AT1-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.2750 | Buy Now |
DISTI #
785-6AT1
|
Mouser Electronics | Toggle Switches Toggle SW SPDT 2POS SOLD TERM STD LVR RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Short Behind-Panel Depth, Single Pole Double Throw (SPDT) 2 Position (On - On), 11SM106 Basic Switch, Solder Terminals, Silver Contacts, 1/4 Inch Bushing Toggle Lever Without Key Tab | 0 |
|
$309.4700 / $885.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Short Behind-Panel Depth, Single Pole Double Throw (SPDT) 2 Position (On - On), 11SM106 Basic Switch, Solder Terminals, Silver Contacts, 1/4 Inch Bushing Toggle Lever Without Key Tab | 0 |
|
$309.4700 / $885.0000 | Buy Now |
Part Details for 6AT1
6AT1 CAD Models
6AT1 Part Data Attributes:
|
6AT1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
6AT1
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 5A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 9.53 mm | |
Body Height | 16.66 mm | |
Body Length or Diameter | 19.81 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |