Datasheets
6CE330LX by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount

Part Details for 6CE330LX by SUN Electronic Industries Corporation

Overview of 6CE330LX by SUN Electronic Industries Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 6CE330LX

6CE330LX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6CE330LX Part Data Attributes

6CE330LX SUN Electronic Industries Corporation
Buy Now Datasheet
Compare Parts:
6CE330LX SUN Electronic Industries Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Height 7.7 mm
JESD-609 Code e6
Leakage Current 0.02079 mA
Length 6.6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 280 mA
Size Code 2626
Surface Mount YES
Tan Delta 0.26
Terminal Finish TIN BISMUTH
Terminal Shape FLAT
Width 6.6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6CE330LX by SUN Electronic Industries Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6CE330LX by SUN Electronic Industries Corporation

  • Please alert me when 6CE330LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6CE330LX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6CE330LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6CE330LX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6CE330LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6CE330LX by SUN Electronic Industries Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: