Part Details for 6D24-P4 by Advanced Energy Industries Inc
Overview of 6D24-P4 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6D24-P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6D24-P4-ND
|
DigiKey | D-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9 In Stock |
|
$655.8660 / $690.3900 | Buy Now |
DISTI #
6D24-P4
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 0.67mA 4W 8-Pin PCB Mount - Bulk (Alt: 6D24-P4) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$585.8547 / $651.9313 | Buy Now |
DISTI #
324-6D24P4
|
Mouser Electronics | Non-Isolated DC/DC Converters D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6000V HVout, 4W, Thru-hole mount, Regulated RoHS: Compliant | 0 |
|
$655.7600 / $690.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$605.9700 / $651.1400 | Buy Now |