Part Details for 6DFN82CA-M3/I by Vishay Intertechnologies
Overview of 6DFN82CA-M3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6DFN82CA-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4847
|
Newark | Tvs Diode, Bidir, 113V, 600W, Dfn3820A Rohs Compliant: Yes |Vishay 6DFN82CA-M3/I Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14000 |
|
$0.1980 / $0.4160 | Buy Now |
DISTI #
112-6DFN82CA-M3/ICT-ND
|
DigiKey | 600W,82V 5%, DFN3820A BIDIR TVS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14000 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
6DFN82CA-M3/I
|
Avnet Americas | 600W,82V 5%, DFN3820A BIDIR TVS - Tape and Reel (Alt: 6DFN82CA-M3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
78-6DFN82CA-M3/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W,82V 5%, DFN3820A BIDIR TVS RoHS: Compliant | 13990 |
|
$0.0880 / $0.4000 | Buy Now |
DISTI #
6DFN82CA-M3/I
|
Avnet Americas | 600W,82V 5%, DFN3820A BIDIR TVS - Tape and Reel (Alt: 6DFN82CA-M3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |