-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, PDSO28, GREEN, PLASTIC, SOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4509
|
Newark | Igbt Gate Driver, Full Bridge, Dso-28, Driver Configuration:Full Bridge, Peak Output Current:240Ma, Supply Voltage Min:13V, Supply Voltage Max:17.5V, Driver Case Style:Dso, No. Of Pins:28Pins, Input Delay:530Ns, Output Delay:490Ns, Rohs Compliant: Yes |Infineon 6ED003L06F2XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4692 |
|
$2.3500 / $4.4500 | Buy Now |
DISTI #
6ED003L06F2XUMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE DSO28 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4024 In Stock |
|
$2.1522 / $4.2900 | Buy Now |
DISTI #
6ED003L06F2XUMA1
|
Avnet Americas | MOSFET DRVR 0.42A 6-OUT Hi/Lo Side Non-Inv 28-Pin DSO T/R - Tape and Reel (Alt: 6ED003L06F2XUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1630 / $2.6436 | Buy Now |
DISTI #
726-6ED003L06F2XUMA1
|
Mouser Electronics | Gate Drivers 600V 3-Phase,0.375A OCP, Enable, & FAULT RoHS: Compliant | 3089 |
|
$2.1500 / $4.0200 | Buy Now |
DISTI #
E02:0323_03615856
|
Arrow Electronics | Driver 0.42A 6-OUT High and Low Side Full Brdg 28-Pin DSO T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2405 | Europe - 4000 |
|
$2.0823 / $2.1855 | Buy Now |
DISTI #
V72:2272_06377775
|
Arrow Electronics | Driver 0.42A 6-OUT High and Low Side Full Brdg 28-Pin DSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2304 Container: Cut Strips | Americas - 410 |
|
$2.1510 / $2.9900 | Buy Now |
|
Future Electronics | 6ED003L06F Series 17.5 V Surface Mount High Voltage Gate Driver IC - PG-DSO-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$2.1100 / $2.1700 | Buy Now |
DISTI #
78398466
|
Verical | Driver 0.42A 6-OUT High and Low Side Full Brdg 28-Pin DSO T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2405 | Americas - 4000 |
|
$2.0777 / $2.1806 | Buy Now |
DISTI #
69265748
|
Verical | Driver 0.42A 6-OUT High and Low Side Full Brdg 28-Pin DSO T/R Min Qty: 9 Package Multiple: 1 Date Code: 2304 | Americas - 2933 |
|
$2.0250 / $3.6125 | Buy Now |
DISTI #
66360807
|
Verical | Driver 0.42A 6-OUT High and Low Side Full Brdg 28-Pin DSO T/R Min Qty: 3 Package Multiple: 1 Date Code: 2304 | Americas - 410 |
|
$2.1510 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6ED003L06F2XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
6ED003L06F2XUMA1
Infineon Technologies AG
Half Bridge Based MOSFET Driver, PDSO28, GREEN, PLASTIC, SOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 17.5 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.76 µs | |
Turn-on Time | 0.8 µs | |
Width | 7.5 mm |