-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, CMOS, PDSO28, GREEN, PLASTIC, SOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5685
|
Newark | Gate Driver Ic, Igbt, 6Ch, Soic-28, No. Of Channels:6Channels, Gate Driver Type:-, Driver Configuration:Full Bridge, Power Switch Type:Igbt, No. Of Pins:28Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Source Current:- Rohs Compliant: Yes |Infineon 6EDL04I06NTXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3379 |
|
$1.5400 | Buy Now |
DISTI #
6EDL04I06NTXUMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDG DSO28-17 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1109 In Stock |
|
$1.7346 / $3.5900 | Buy Now |
DISTI #
6EDL04I06NTXUMA1
|
Avnet Americas | MOSFET DRVR 0.24A 6-OUT Hi/Lo Side Non-Inv 28-Pin DSO T/R - Tape and Reel (Alt: 6EDL04I06NTXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000 |
|
$2.0796 | Buy Now |
DISTI #
17AC5685
|
Avnet Americas | MOSFET DRVR 0.24A 6-OUT Hi/Lo Side Non-Inv 28-Pin DSO T/R - Product that comes on tape, but is not reeled (Alt: 17AC5685) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1126 Partner Stock |
|
$2.4500 / $3.0800 | Buy Now |
DISTI #
726-6EDL04I06NTXUMA1
|
Mouser Electronics | Gate Drivers 600V 3-Phase,0.375A BSD, OCP, EN & FAULT RoHS: Compliant | 1231 |
|
$1.8000 / $2.8400 | Buy Now |
DISTI #
E02:0323_03615926
|
Arrow Electronics | Driver 0.42A 6-OUT High and Low Side Full Brdg 28-Pin DSO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2324 | Europe - 1000 |
|
$1.7106 | Buy Now |
DISTI #
V72:2272_06377757
|
Arrow Electronics | Driver 0.42A 6-OUT High and Low Side Full Brdg 28-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2143 Container: Cut Strips | Americas - 491 |
|
$1.7210 / $2.2140 | Buy Now |
|
Future Electronics | 6EDL04I06NT Series 13 to 17.5 V SMT High Voltage Gate Driver IC - PG-DSO-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
DISTI #
69264006
|
Verical | Driver 0.42A 6-OUT High and Low Side Full Brdg 28-Pin DSO T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2233 | Americas - 2998 |
|
$1.9750 / $3.5875 | Buy Now |
DISTI #
73151025
|
Verical | Driver 0.42A 6-OUT High and Low Side Full Brdg 28-Pin DSO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2324 | Americas - 1000 |
|
$1.7054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6EDL04I06NTXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
6EDL04I06NTXUMA1
Infineon Technologies AG
Half Bridge Based MOSFET Driver, CMOS, PDSO28, GREEN, PLASTIC, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 17.5 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.76 µs | |
Turn-on Time | 0.8 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 6EDL04I06NTXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EDL04I06NTXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EDL04I06NT | Half Bridge Based MOSFET Driver, CMOS, PDSO28, SOP-28 | Infineon Technologies AG | 6EDL04I06NTXUMA1 vs 6EDL04I06NT |