Part Details for 6EJMS8 by TE Connectivity
Overview of 6EJMS8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EJMS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5697
|
Newark | 6Ejms8=F8202 |Corcom Te Connectivity 6EJMS8 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $7.5900 | Buy Now |
DISTI #
2-6609985-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 2-6609985-0) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
592-6EJMS8
|
Mouser Electronics | AC Power Entry Modules 6EJMS8=F8202 RoHS: Compliant | 0 |
|
$8.5800 / $8.8300 | Order Now |
|
Onlinecomponents.com | 6EJMS8=F8202 RoHS: Compliant | 0 |
|
$7.2300 / $10.5400 | Buy Now |
DISTI #
2-6609985-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 2-6609985-0) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-6609985-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 2-6609985-0) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002428000
|
Sager | AC Power Entry Modules 6EJMS8=F8202 | 0 |
|
Buy Now | |
|
Master Electronics | 6EJMS8=F8202 RoHS: Compliant | 0 |
|
$7.2300 / $10.5400 | Buy Now |
Part Details for 6EJMS8
6EJMS8 CAD Models
6EJMS8 Part Data Attributes
|
6EJMS8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EJMS8
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 6EJMS8
This table gives cross-reference parts and alternative options found for 6EJMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EJMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-6609008-4 | Mains Power Connector, 115/230VAC | TE Connectivity | 6EJMS8 vs 2-6609008-4 |