-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6EP13333BA10-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
51 In Stock |
|
$253.3440 / $262.3900 | Buy Now |
DISTI #
982-6EP13333BA10
|
Mouser Electronics | DIN Rail Power Supplies SITOP POWER SUPPLY 24V/5A RoHS: Compliant | 19 |
|
$248.8100 / $259.0900 | Buy Now |
DISTI #
70595166
|
RS | Power Supply, 1-2 PH, AC-DC, 24V, 5A, 120-230V/230-500V In, Din Rail, Modular | Siemens 6EP13333BA10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 126 |
|
$241.4000 / $262.3900 | Buy Now |
|
Onlinecomponents.com | Power Supply, AC-DC, 24V, 5A, 85-132/170-264V In, Enclosed, DIN Rail, 120W, 6EP Series |
12 In Stock |
|
$253.7000 / $273.3200 | Buy Now |
DISTI #
71287145
|
Verical | Sabilized Power Supply input 120/230-500 V AC output 24 V DC/5 A Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 11 |
|
$304.9510 / $337.0160 | Buy Now |
DISTI #
77370147
|
Verical | Sabilized Power Supply input 120/230-500 V AC output 24 V DC/5 A Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$250.9178 / $265.4638 | Buy Now |
|
Master Electronics | Power Supply, AC-DC, 24V, 5A, 85-132/170-264V In, Enclosed, DIN Rail, 120W, 6EP Series |
12 In Stock |
|
$253.7000 / $273.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy