Part Details for 6EP1436-3BA00 by Siemens
Overview of 6EP1436-3BA00 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 6EP1436-3BA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77368468
|
Verical | 6EP1436-3BA00 Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$438.7536 | Buy Now |
DISTI #
6EP1436-3BA00
|
TME | Power supply: switched-mode, for DIN rail, 480W, 24VDC, 20A, IP20 Min Qty: 1 | 24 |
|
$310.0700 / $327.2900 | Buy Now |
Part Details for 6EP1436-3BA00
6EP1436-3BA00 CAD Models
6EP1436-3BA00 Part Data Attributes:
|
6EP1436-3BA00
Siemens
Buy Now
Datasheet
|
Compare Parts:
6EP1436-3BA00
Siemens
AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SIEMENS | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 550 V | |
Input Voltage-Min | 320 V | |
Input Voltage-Nom | 400 V | |
JESD-30 Code | R-XXMA-X11 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 480 W | |
Trim/Adjustable Output | YES |