Part Details for 6EP1931-2DC21 by Siemens
Overview of 6EP1931-2DC21 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EP1931-2DC21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77376132
|
Verical | 24V Uninterruptible Power Supply Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$307.0435 | Buy Now |
DISTI #
6EP1931-2DC21
|
TME | Power supply: UPS, for DIN rail, 24VDC, 6A, for DIN rail mounting Min Qty: 1 | 2 |
|
$214.3200 / $226.2300 | Buy Now |
DISTI #
27G856
|
Bürklin Elektronik | Power Supply SITOP DC UPS-Modul, DC 24 V/6 A without interface Min Qty: 1 | 1 |
|
$190.7395 | Buy Now |
Part Details for 6EP1931-2DC21
6EP1931-2DC21 CAD Models
6EP1931-2DC21 Part Data Attributes
|
6EP1931-2DC21
Siemens
Buy Now
|
Compare Parts:
6EP1931-2DC21
Siemens
|
Samacsys Manufacturer | SIEMENS |