Part Details for 6EQ3 by TE Connectivity
Overview of 6EQ3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Price & Stock for 6EQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4503
|
Newark | Filter, Emi/Rfi, 6A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Wire Leaded, Filter Output Terminals:Wire Leaded Rohs Compliant: Yes |Corcom Te Connectivity 6EQ3 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9100 / $82.3000 | Buy Now |
DISTI #
CCM1739-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
368 In Stock |
|
$61.7375 / $74.8300 | Buy Now |
DISTI #
6609048-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609048-6) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 24 |
|
$58.2802 / $70.1338 | Buy Now |
DISTI #
592-6EQ3
|
Mouser Electronics | Power Line Filters 6A WIRE LEAD RoHS: Compliant | 35 |
|
$61.7300 / $74.8100 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount RoHS: Compliant |
64 In Stock |
|
$64.1000 / $88.7500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount RoHS: Compliant |
104 In Stock |
|
$57.3100 / $67.9300 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 12 |
|
$80.4712 / $94.6720 | Buy Now | |
DISTI #
6609048-6
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each |
Americas - 8 In Stock |
|
$57.3100 / $65.9800 | Buy Now |
Part Details for 6EQ3
6EQ3 CAD Models
6EQ3 Part Data Attributes:
|
6EQ3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EQ3
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 0.02 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.7 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 31 dB | |
Insertion Loss@Frequency-Min | 26 dB | |
Leakage Current-Max | 0.29 mA | |
Length | 113.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 57.7 mm |