Part Details for 6GK53284SS003AR3 by Siemens
Overview of 6GK53284SS003AR3 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6GK53284SS003AR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6GK53284SS003AR3-ND
|
DigiKey | SCALANCE XR328-4C WG 230V AC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$3,213.4400 | Buy Now |
DISTI #
982-6GK53284SS003AR3
|
Mouser Electronics | Unmanaged Ethernet Switches SCALANCE XR328-4C WG 230V AC RoHS: Compliant | 0 |
|
$3,245.4800 | Order Now |
DISTI #
71540584
|
RS | SCALANCE XR328-4C WG 230V AC | Siemens 6GK53284SS003AR3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,213.4400 | RFQ |