-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5408
|
Newark | Toggle Switch, Dpdt, 15A, 125Vac, Panel, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:G Series, Switch Mounting:Panel Mount, Contact Current Max:15A, Contact Voltage Dc Nom:-Rohs Compliant: Yes |Carling Technologies 6GM5M-78 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3300 / $36.9100 | Buy Now |
DISTI #
432-1259-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Box |
1589 In Stock |
|
$17.2764 / $19.2300 | Buy Now |
DISTI #
691-6GM5M78
|
Mouser Electronics | Toggle Switches 2-pole, (ON) - OFF - (ON), 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant | 114 |
|
$14.6100 / $15.7500 | Buy Now |
|
Onlinecomponents.com | Switch Toggle (ON) OFF (ON) DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
486 In Stock |
|
$11.4800 / $11.9000 | Buy Now |
DISTI #
6GM5M-78
|
TTI | Toggle Switches 2-pole, (ON) - OFF - (ON), 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1603 In Stock |
|
$12.9200 | Buy Now |
DISTI #
000000000000014881
|
Sager | Toggle Switches 2-pole, (ON) - OFF - (ON), 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with .250 Tab (Q.C.) Min Qty: 1 | 0 |
|
$10.0200 / $25.1300 | Buy Now |
|
Master Electronics | Switch Toggle (ON) OFF (ON) DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
486 In Stock |
|
$11.4800 / $11.9000 | Buy Now |
DISTI #
44272
|
Waytek, Inc. | Toggle Switch Sealed Metal Momentary (On)-Off-(On) DPDT 15AMP 6 TERMINALS Min Qty: 1 Lead time: 16 Weeks, 4 Days | 828 |
|
$14.0600 / $18.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6GM5M-78
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
6GM5M-78
Carling Technologies
Toggle Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Length | 0.687 inch | |
Actuator Type | BAT TYPE | |
Additional Feature | NEOPRENE SEAL | |
Body Breadth | 19.05 mm | |
Body Color | BLACK | |
Body Height | 19.76 mm | |
Body Length or Diameter | 33.22 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Timing | SLOW-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 6GM5M-78. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6GM5M-78, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6GM5M-D-3B-B | Toggle Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded | Carling Technologies | 6GM5M-78 vs 6GM5M-D-3B-B |