Part Details for 6HBWDOG1 by Red Lion Controls
Overview of 6HBWDOG1 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6HBWDOG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8546
|
Newark | External Heartbeat Watchdog Module For Power Control Rohs Compliant: Yes |Red Lion Controls 6HBWDOG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$497.0000 | Buy Now |
DISTI #
RLC551-ND
|
DigiKey | EXTERNAL WATCHDOG MODULE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$641.5180 / $650.5500 | Buy Now |
DISTI #
71937807
|
RS | Watchdog Relay, 12 to 24 VDC, 10 to 30 VDC Input, Form C output, IP30, ATEX | Red Lion Controls 6HBWDOG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$597.2000 / $663.5600 | RFQ |
|
Neutron USA | Sixnet EXTERNAL WATCHDOG MODULE | 13 |
|
$1,500.8300 | Buy Now |