Part Details for 6J1041A by Switchcraft Conxall
Overview of 6J1041A by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6J1041A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6J1041A-ND
|
DigiKey | CONN JACK STEREO 6.35MM Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
9 In Stock |
|
$12.5100 / $103.5800 | Buy Now |
DISTI #
000000000000070342
|
Sager | Phone Connectors EXTENSION JACK - RoH | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
9 In Stock |
|
$12.5100 / $103.5800 | Buy Now |