-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3024
|
Newark | Optocoupler, Transistor, 5.3Kv, Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5.3Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Vishay 6N136-X007T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2278 |
|
$0.7940 / $1.6300 | Buy Now |
DISTI #
43K9787
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation,so Rohs Compliant: Yes |Vishay 6N136-X007T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5580 / $0.7250 | Buy Now |
DISTI #
782-6N136-X007T
|
Mouser Electronics | High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>35% RoHS: Compliant | 566 |
|
$0.5370 / $1.5700 | Buy Now |
DISTI #
V36:1790_09170889
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Date Code: 2342 | Americas - 1000 |
|
$0.5212 / $0.5897 | Buy Now |
DISTI #
V72:2272_09170889
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2214 Container: Cut Strips | Americas - 37 |
|
$0.5956 / $0.9239 | Buy Now |
|
Future Electronics | 6N136 Series 1 Channel 5300 Vrms SMT Phototransistor Optocoupler - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5100 / $0.5600 | Buy Now |
DISTI #
74090447
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2342 | Americas - 1000 |
|
$0.5212 / $0.5897 | Buy Now |
DISTI #
69058824
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R Min Qty: 53 Package Multiple: 1 Date Code: 2319 | Americas - 850 |
|
$0.5950 / $0.6088 | Buy Now |
DISTI #
61666211
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R Min Qty: 11 Package Multiple: 1 Date Code: 2214 | Americas - 37 |
|
$0.5956 / $0.7451 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N136-X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6N136-X007T
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.9 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for 6N136-X007T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136-X007T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136-X007T | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 | Infineon Technologies AG | 6N136-X007T vs 6N136-X007T |
6N136-X007T | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 | Siemens | 6N136-X007T vs 6N136-X007T |