Part Details for 6N136S-TA1-L by Lite-On Semiconductor Corporation
Overview of 6N136S-TA1-L by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136S-TA1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | OPTOCOUPLER SMD-8 1MBd CTR>19 R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.1940 / $0.2150 | Buy Now |
DISTI #
6N136S-TA1-L
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 20V, reel Min Qty: 2 | 700 |
|
$0.2800 / $0.4900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 370 |
|
$0.2407 / $0.2648 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 52000 |
|
$0.3600 / $0.3857 | Buy Now |
Part Details for 6N136S-TA1-L
6N136S-TA1-L CAD Models
6N136S-TA1-L Part Data Attributes
|
6N136S-TA1-L
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N136S-TA1-L
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2016-04-11 | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |