-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 2500V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1790-1-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4852 In Stock |
|
$0.2482 / $0.8500 | Buy Now |
DISTI #
6N136S-TA1
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R - Tape and Reel (Alt: 6N136S-TA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.2892 | Buy Now |
DISTI #
859-6N136STA1
|
Mouser Electronics | High Speed Optocouplers High Speed 1MBd Transistor Output RoHS: Compliant | 470 |
|
$0.2470 / $0.7500 | Buy Now |
|
Future Electronics | SMT DIP-8 Single Channel 20 V 5000 Vrms 1 MBd High Speed Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2450 / $0.2700 | Buy Now |
|
Quest Components | 4000 |
|
$0.1750 / $1.0000 | Buy Now | |
DISTI #
6N136S-TA1
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R - Tape and Reel (Alt: 6N136S-TA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.2892 | Buy Now |
DISTI #
6N136S-TA1
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R - Tape and Reel (Alt: 6N136S-TA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.2892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N136S-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N136S-TA1
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 6e-7 ns | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for 6N136S-TA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136S-TA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136S | Logic IC Output Optocoupler | onsemi | 6N136S-TA1 vs 6N136S |
6N136SV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N136S-TA1 vs 6N136SV |
6N136S | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N136S-TA1 vs 6N136S |
6N136SV | Logic IC Output Optocoupler | onsemi | 6N136S-TA1 vs 6N136SV |
6N136.S | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N136S-TA1 vs 6N136.S |
6N136SD | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N136S-TA1 vs 6N136SD |