Part Details for 6N136S1(TA) by Everlight Electronics Co Ltd
Overview of 6N136S1(TA) by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136S1(TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N136S1(TA)-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8SMD Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6084 / $0.6371 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.6240 | Buy Now |
|
CHIPMALL.COM LIMITED | SMD-8P Optocouplers - Logic Output ROHS | 4345 |
|
$0.1512 / $0.2944 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SMD | 920 |
|
$0.2521 | Buy Now |
Part Details for 6N136S1(TA)
6N136S1(TA) CAD Models
6N136S1(TA) Part Data Attributes
|
6N136S1(TA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6N136S1(TA)
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | GWDIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Nom | 3e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | YES |