-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Transistor Optocouplers, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N136SDMCT-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$0.5676 / $1.7700 | Buy Now |
DISTI #
6N136SDM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White T/R - Tape and Reel (Alt: 6N136SDM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5487 / $0.6549 | Buy Now |
DISTI #
512-6N136SDM
|
Mouser Electronics | High Speed Optocouplers HI-SPEED SM LEAD BEND RoHS: Compliant | 1186 |
|
$0.5670 / $1.7400 | Buy Now |
|
Future Electronics | 6N136M Series Single Channel 20 V 5000 Vrms Transistor Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 7000Reel |
|
$0.5700 / $0.6150 | Buy Now |
|
Future Electronics | 6N136M Series Single Channel 20 V 5000 Vrms Transistor Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 65Cut Tape/Mini-Reel |
|
$0.9950 / $1.3300 | Buy Now |
DISTI #
6N136SDM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White T/R - Tape and Reel (Alt: 6N136SDM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5487 / $0.6549 | Buy Now |
DISTI #
6N136SDM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 20V Min Qty: 1000 | 1000 |
|
$0.7400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 210 |
|
$1.3155 / $1.3744 | Buy Now |
DISTI #
6N136SDM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White T/R - Tape and Reel (Alt: 6N136SDM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5487 / $0.6549 | Buy Now |
DISTI #
6N136SDM
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White T/R (Alt: 6N136SDM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.5206 / $0.5822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N136SDM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N136SDM
onsemi
High Speed Transistor Optocouplers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |