Part Details for 6N136SM by Isocom Components
Overview of 6N136SM by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-6N136SM-ND
|
DigiKey | 8PIN HIGH SPEED OPTOCOUPLER Min Qty: 1 Lead time: 3 Weeks Container: Tube |
30 In Stock |
|
$0.3358 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3250 | Buy Now |
DISTI #
6N136SM-ISO
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, CTR@If: 19-50%@16mA Min Qty: 1 | 207 |
|
$0.4200 / $0.8000 | Buy Now |
|
NAC | Logic IC Output Optocoupler,1-Element,2500VIsolation, 1MBps RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3200 / $0.4750 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER HIGH SPEED | 0 |
|
$0.5866 / $0.6746 | RFQ |
Part Details for 6N136SM
6N136SM CAD Models
6N136SM Part Data Attributes
|
6N136SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
6N136SM
Isocom Components
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for 6N136SM
This table gives cross-reference parts and alternative options found for 6N136SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136SM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N136SM vs 6N136SM |