Part Details for 6N136SM by onsemi
Overview of 6N136SM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N136SM-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
669 In Stock |
|
$0.5452 / $1.7000 | Buy Now |
DISTI #
6N136SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White - Bulk (Alt: 6N136SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5270 / $0.6290 | Buy Now |
DISTI #
512-6N136SM
|
Mouser Electronics | High Speed Optocouplers 8P-DIP SM HI SPEED TRANSISTOR OPTOCOUP RoHS: Compliant | 23 |
|
$0.5700 / $1.6300 | Buy Now |
|
Future Electronics | 6N Series Single Channel Surface Mount Optocoupler - MDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5450 / $0.5900 | Buy Now |
DISTI #
6N136SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White - Bulk (Alt: 6N136SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5270 / $0.6290 | Buy Now |
DISTI #
6N136SM-ONS
|
TME | Optocoupler Min Qty: 1 | 0 |
|
$0.7000 / $1.9700 | RFQ |
DISTI #
6N136SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White - Bulk (Alt: 6N136SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5270 / $0.6290 | Buy Now |
DISTI #
6N136SM
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White (Alt: 6N136SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
6N136SM
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White (Alt: 6N136SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N136SM
6N136SM CAD Models
6N136SM Part Data Attributes
|
6N136SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N136SM
onsemi
High Speed Transistor Optocouplers, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |