Part Details for 6N136SV by Fairchild Semiconductor Corporation
Overview of 6N136SV by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 6N136 - High Speed Transistor Optocouplers RoHS: Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for 6N136SV
6N136SV CAD Models
6N136SV Part Data Attributes
|
6N136SV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N136SV
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 6N136SV
This table gives cross-reference parts and alternative options found for 6N136SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136S | Logic IC Output Optocoupler | onsemi | 6N136SV vs 6N136S |
6N136S | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N136SV vs 6N136S |
6N136SDV | Logic IC Output Optocoupler | onsemi | 6N136SV vs 6N136SDV |
6N136SDV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N136SV vs 6N136SDV |
6N136S | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N136SV vs 6N136S |
6N136SD | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N136SV vs 6N136SD |