Part Details for 6N136SVM by onsemi
Overview of 6N136SVM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136SVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5701
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi 6N136SVM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9930 / $1.2700 | Buy Now |
DISTI #
6N136SVM-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
764 In Stock |
|
$0.9644 / $2.6600 | Buy Now |
DISTI #
6N136SVM
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP SMD Bulk - Bulk (Alt: 6N136SVM) RoHS: Compliant Min Qty: 562 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 4000 Partner Stock |
|
$1.1036 / $1.3172 | Buy Now |
DISTI #
6N136SVM
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP SMD Bulk - Bulk (Alt: 6N136SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.9472 / $1.1306 | Buy Now |
DISTI #
512-6N136SVM
|
Mouser Electronics | High Speed Optocouplers Hi-Speed Transistor Optocouplers RoHS: Compliant | 951 |
|
$0.9790 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.0400 | Buy Now |
DISTI #
6N136SVM
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP SMD Bulk - Bulk (Alt: 6N136SVM) RoHS: Compliant Min Qty: 562 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 4000 Partner Stock |
|
$1.1036 / $1.3172 | Buy Now |
DISTI #
6N136SVM
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP SMD Bulk - Bulk (Alt: 6N136SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.9472 / $1.1306 | Buy Now |
DISTI #
6N136SVM
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP SMD Bulk - Bulk (Alt: 6N136SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.9472 / $1.1306 | Buy Now |
DISTI #
6N136SVM
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP SMD Bulk - Bulk (Alt: 6N136SVM) RoHS: Compliant Min Qty: 562 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 4000 Partner Stock |
|
$1.1036 / $1.3172 | Buy Now |
Part Details for 6N136SVM
6N136SVM CAD Models
6N136SVM Part Data Attributes
|
6N136SVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N136SVM
onsemi
High Speed Transistor Optocouplers, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |