Part Details for 6N138M by Fairchild Semiconductor Corporation
Overview of 6N138M by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 6N138M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-6N138M-ND
|
DigiKey | SINGLE-CHANNEL LOW INPUT CURRENT Min Qty: 430 Container: Bulk MARKETPLACE PRODUCT |
1790 In Stock |
|
$0.7000 | Buy Now |
|
Rochester Electronics | 6N138M - Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler ' RoHS: Compliant Status: Active Min Qty: 1 | 1808 |
|
$0.5995 / $0.7053 | Buy Now |
|
Chip1Cloud | OPTOISO 5KV DARL W/BASE 8DIP | 2680 |
|
RFQ |
Part Details for 6N138M
6N138M CAD Models
6N138M Part Data Attributes
|
6N138M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N138M
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 5000V Isolation
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,.300" WIDE, OPTO, WHITE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Terminal Finish | Matte Tin (Sn) |