Part Details for 6PCV-10-1269 by TE Connectivity
Overview of 6PCV-10-1269 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6PCV-10-1269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1552
|
Newark | 6Pcv-10-1269=A1 Rohs Compliant: Yes |Buchanan Te Connectivity 6PCV-10-1269 Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
A136517-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.375" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2620 In Stock |
|
$2.8186 / $3.4900 | Buy Now |
DISTI #
3-1437653-9
|
Avnet Americas | Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 3-1437653-9) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$2.8411 / $3.1117 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 25A Package RoHS: Compliant |
420 In Stock |
|
$2.9200 / $4.4400 | Buy Now |
DISTI #
73586290
|
Verical | Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 25A Package RoHS: Compliant Min Qty: 840 Package Multiple: 840 | Americas - 840 |
|
$3.4691 | Buy Now |
DISTI #
70331772
|
Verical | Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 25A Package RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2140 | Americas - 420 |
|
$4.1656 / $5.8808 | Buy Now |
|
Master Electronics | Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 25A Package RoHS: Compliant |
420 In Stock |
|
$2.9200 / $4.4400 | Buy Now |
Part Details for 6PCV-10-1269
6PCV-10-1269 CAD Models
6PCV-10-1269 Part Data Attributes
|
6PCV-10-1269
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6PCV-10-1269
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 6PCV-10-1269
This table gives cross-reference parts and alternative options found for 6PCV-10-1269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PCV-10-1269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72410-50 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6PCV-10-1269 vs 72410-50 |
72R710-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6PCV-10-1269 vs 72R710-56 |
3-1437653-8 | Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 6PCV-10-1269 vs 3-1437653-8 |
72410-E | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6PCV-10-1269 vs 72410-E |
72R910-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6PCV-10-1269 vs 72R910-56 |
75710-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6PCV-10-1269 vs 75710-56 |
72410-P | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6PCV-10-1269 vs 72410-P |
DT-49-B01W-10 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 6PCV-10-1269 vs DT-49-B01W-10 |
72410-C | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6PCV-10-1269 vs 72410-C |
1-1546466-0 | 25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 6PCV-10-1269 vs 1-1546466-0 |