Part Details for 6RA80954GS220AA0 (ALTERNATE: 6RA80954GS220AA0) by Siemens
Overview of 6RA80954GS220AA0 (ALTERNATE: 6RA80954GS220AA0) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6RA80954GS220AA0 (ALTERNATE: 6RA80954GS220AA0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72746945
|
RS | CONVERTER, DCM 2Q,3P AC 575V, 1660A , 22286.88 | Siemens 6RA80954GS220AA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$41,024.4700 | RFQ |