Part Details for 6S6DC/120V by CEC Industries Ltd
Overview of 6S6DC/120V by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6S6DC/120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T9413
|
Newark | S6 120V 6W Dc Bay Base, D.c. Bayonet (Ba15D) |Cec Industries 6S6DC/120V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $2.2200 | Buy Now |
DISTI #
4895-6S6DC/120V-ND
|
DigiKey | Box of 10 S6 120V 6W DC BAY BASE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$22.1800 | Buy Now |