Part Details for 6S6DC/12V by CEC Industries Ltd
Overview of 6S6DC/12V by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6S6DC/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T9412
|
Newark | S6 12V 6W Dc Bay Base, D.c. Bayonet (Ba15D) |Cec Industries 6S6DC/12V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4895-6S6DC/12V-ND
|
DigiKey | Box of 10 S6 12V 6W DC BAY BASE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$11.9400 | Buy Now |