Part Details for 6SL3040-1MA01-0AA0 by Siemens
Overview of 6SL3040-1MA01-0AA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SL3040-1MA01-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6SL3040-1MA01-0AA0
|
TME | Control unit, Interface: Ethernet,Profinet,RS232, 0÷55°C, IP20 Min Qty: 1 | 0 |
|
$853.9300 | RFQ |
|
Chip-Germany GmbH | RoHS: Compliant | 2 |
|
RFQ |
Part Details for 6SL3040-1MA01-0AA0
6SL3040-1MA01-0AA0 CAD Models
6SL3040-1MA01-0AA0 Part Data Attributes:
|
6SL3040-1MA01-0AA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
6SL3040-1MA01-0AA0
Siemens
Digital I/O Module, PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Interface IC Type | DIGITAL I/O MODULE | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max | 28.8 V | |
Supply Voltage-Min | 20.4 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |