Part Details for 6SL32105BB125UV1 by Siemens
Overview of 6SL32105BB125UV1 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SL32105BB125UV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6SL32105BB125UV1-ND
|
DigiKey | SINAMICS V20. 1AC230V 0.25KW UNF Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$226.4760 / $251.6400 | Buy Now |
DISTI #
982-6SL32105BB125UV1
|
Mouser Electronics | Motor Drives SINAMICS V20. 1AC230V 0.25KW UNFILTERED RoHS: Compliant | 1 |
|
$226.4400 / $251.5800 | Buy Now |
DISTI #
70925713
|
RS | AC Drive, VFD, 0.33 HP, 240VAC, 1 PHASE, SINAMICS V20 | Siemens 6SL32105BB125UV1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$226.4800 / $251.6400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$235.2000 / $253.3900 | Buy Now |