Part Details for 6SL32105BE222UV0 by Siemens
Overview of 6SL32105BE222UV0 by Siemens
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SL32105BE222UV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2169
|
Newark | Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32105BE222UV0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$622.4700 | Buy Now |
DISTI #
3473-6SL32105BE222UV0-ND
|
DigiKey | SINAMICS V20, 3AC400V 2.2KW UNFI Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$499.0900 / $517.5700 | Buy Now |
DISTI #
982-6SL32105BE222UV0
|
Mouser Electronics | Motor Drives SINAMICS V20, 3AC400V 2.2KW UNFILTERED RoHS: Compliant | 3 |
|
$499.0700 / $517.5100 | Buy Now |
DISTI #
70281782
|
RS | Ac Drive, Vfd, 3 Hp, 480Vac, 3 Phase, Sinamics V20 | Siemens 6SL32105BE222UV0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$525.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$519.8800 / $550.2600 | Buy Now | |
DISTI #
3529687
|
element14 Asia-Pacific | AC MOTOR SPEED CONTROLLER, 3PH, 380-480V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$533.5375 | Buy Now |
DISTI #
3529687
|
Farnell | AC MOTOR SPEED CONTROLLER, 3PH, 380-480V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$409.1139 | Buy Now |