Part Details for 6SL32201YE120UF0 by Siemens
Overview of 6SL32201YE120UF0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SL32201YE120UF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6SL32201YE120UF0-ND
|
DigiKey | G120X IP20 380...480V 1.1KW FSA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$684.8600 | Buy Now |
DISTI #
982-6SL32201YE120UF0
|
Mouser Electronics | Motor Drives G120X IP20 380...480V 1.1kW FSA UF RoHS: Compliant | 0 |
|
$660.2600 / $674.7900 | Order Now |
DISTI #
71565858
|
RS | Drive, SINAMICS, G120X, 1.5HP, 480VAC, 3Ph, w/o Oper Panel, PROFINET/Ethernet I | Siemens 6SL32201YE120UF0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$714.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$653.8600 / $692.0600 | Buy Now |