Part Details for 6SL32203YE400UF0 by Siemens
Overview of 6SL32203YE400UF0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SL32203YE400UF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6SL32203YE400UF0-ND
|
DigiKey | G120X IP20 380...480V 55KW FSE U Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$5,827.0200 | Buy Now |
DISTI #
982-6SL32203YE400UF0
|
Mouser Electronics | Motor Drives G120X IP20 380...480V 55kW FSE UF RoHS: Compliant | 0 |
|
$5,827.0100 | Order Now |
DISTI #
71565944
|
RS | Drive, SINAMICS, G120X, 70HP, 480VAC, 3Ph, IOP Oper Panel, PROFINET/Ethernet IP | Siemens 6SL32203YE400UF0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,587.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,951.5400 / $6,293.1700 | Buy Now |