-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5728
|
Newark | Cap, Alu Elec, Polymer, 100Uf, 6.3V, Smd, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:2.15A Rohs Compliant: Yes |Panasonic 6SVPC100MY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$0.2950 | Buy Now |
DISTI #
98W0931
|
Newark | Cap, Alu Elec, Polymer, 100Uf, 6.3V, Smd, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:2.15A Rohs Compliant: Yes |Panasonic 6SVPC100MY Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.4000 | Buy Now |
DISTI #
80AH0439
|
Newark | Cap Ta Polymer 100Uf 6.3Vdc 25M Ohm Smd 5 X 6Mm Rohs Compliant: Yes |Panasonic 6SVPC100MY Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.4000 | Buy Now |
DISTI #
P16607CT-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11742 In Stock |
|
$0.3048 / $1.0000 | Buy Now |
DISTI #
6SVPC100MY
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 6SVPC100MY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2510 / $0.2691 | Buy Now |
DISTI #
68AC5728
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 68AC5728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 548 Partner Stock |
|
$0.4120 / $0.8480 | Buy Now |
DISTI #
667-6SVPC100MY
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm RoHS: Compliant | 387 |
|
$0.2980 / $0.8000 | Buy Now |
DISTI #
70324281
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,100uF,25mohm,5x6mm, T&R | Panasonic Electronic Components 6SVPC100MY RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4630 / $0.5790 | RFQ |
|
Future Electronics | 6.3 V 100uF 20% 5x5.9mm 105' Low ESR Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Future Electronics | 6.3 V 100uF 20% 5x5.9mm 105' Low ESR Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SVPC100MY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SVPC100MY
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 21 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.3 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 107.5 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |