Part Details for 6SW180M by Rubycon Corporation
Overview of 6SW180M by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6SW180M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6SW180M
|
Avnet Abacus | Aluminum Polymer Capacitor, 180 uF, 6.3 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: 6SW180M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
DISTI #
2346103
|
Farnell | CAP, 180F, 6.3V, 20%, 2917 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 5 Days Container: Cut Tape | 0 |
|
$1.4533 | Buy Now |
DISTI #
2346103RL
|
Farnell | CAP, 180F, 6.3V, 20%, 2917 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 5 Days Container: Reel | 0 |
|
$1.4533 | Buy Now |
Part Details for 6SW180M
6SW180M CAD Models
6SW180M Part Data Attributes
|
6SW180M
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6SW180M
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0432 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 3500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |