-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0994
|
Newark | Tantalum Capacitor, 150Uf, 6.3V, 20%, 2917, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D2E, Esr:0.018Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 6TPE150MI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2999 |
|
$0.1690 | Buy Now |
DISTI #
98W0995
|
Newark | Tantalum Capacitor, 150Uf, 6.3V, 20%, 2917, Full Reel, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D2E, Esr:0.018Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 6TPE150MI Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4500 / $0.5310 | Buy Now |
DISTI #
P16236CT-ND
|
DigiKey | CAP TANT POLY 150UF 6.3V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6753 In Stock |
|
$0.4440 / $1.3200 | Buy Now |
DISTI #
6TPE150MI
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, D2E, 18 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 6TPE150MI) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4172 / $0.4555 | Buy Now |
DISTI #
98W0994
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, D2E, 18 mohm, 2917 [7343-18 Metric] - Product that comes on tape, but is not reeled (Alt: 98W0994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Ammo Pack | 2999 Partner Stock |
|
$0.5810 / $1.3400 | Buy Now |
DISTI #
667-6TPE150MI
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3volts 150uF ESR 18mohm RoHS: Compliant | 2410 |
|
$0.4440 / $1.2200 | Buy Now |
DISTI #
V72:2272_11304995
|
Arrow Electronics | Cap Tant Polymer 150uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2207 Container: Cut Strips | Americas - 4562 |
|
$0.4294 / $0.4805 | Buy Now |
DISTI #
E02:0323_07196443
|
Arrow Electronics | Cap Tant Polymer 150uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2409 | Europe - 3000 |
|
$0.4261 / $0.4720 | Buy Now |
DISTI #
70323898
|
RS | 150uF SMD Solid Polymer Tantalum Capacitor, 6.3 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 6TPE150MI RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8600 | RFQ |
|
Future Electronics | TPE Series 150 uF ±20% 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.4100 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPE150MI
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPE150MI
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0945 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |