Part Details for 6VAQ3 by TE Connectivity
Overview of 6VAQ3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6VAQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M9025
|
Newark | 6Vaq3=F7429 |Corcom Te Connectivity 6VAQ3 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$396.9700 / $450.9500 | Buy Now |
DISTI #
592-6VAQ3
|
Mouser Electronics | Power Line Filters 6A WIRE-WIRE LEAD FLANGE MOUNT RoHS: Compliant | 0 |
|
$427.5400 / $436.3500 | Order Now |
DISTI #
72030862
|
RS | Filter, 6VAQ3=F7429 | TE Connectivity 6VAQ3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$478.7100 / $531.8900 | RFQ |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Screw Mount RoHS: Compliant |
14 In Stock |
|
$443.2400 / $481.3800 | Buy Now |
DISTI #
TE Connectivity 6VAQ3
|
PEI Genesis | Single Phase EMI Filter 250V | 0 |
|
Buy Now | |
DISTI #
000000000000268355
|
Sager | Power Line Filters 6A WIRE-WIRE LEAD FLANGE MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Screw Mount RoHS: Compliant |
14 In Stock |
|
$443.2400 / $481.3800 | Buy Now |
Part Details for 6VAQ3
6VAQ3 CAD Models
6VAQ3 Part Data Attributes
|
6VAQ3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6VAQ3
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks | |
Approvals | UL; CSA | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 500 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 77.8 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 100 dB | |
Insertion Loss@Frequency-Min | 26 dB | |
Leakage Current-Max | 1.2 mA | |
Length | 130 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 6 A | |
Rated Voltage | 250 V |