Part Details for 6VAQ8F by TE Connectivity
Overview of 6VAQ8F by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6VAQ8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM2230-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 73 Weeks Container: Bulk |
18 In Stock |
|
$435.2230 / $469.6700 | Buy Now |
DISTI #
592-6VAQ8F
|
Mouser Electronics | Power Line Filters 6A IEC-IN / WIRE-OUT FUSEHOLDER OPTION RoHS: Compliant | 0 |
|
$406.1300 / $420.5200 | Order Now |
DISTI #
72030247
|
RS | Filter, 6VAQ8F =F7428 | TE Connectivity 6VAQ8F RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$490.6700 / $545.1900 | RFQ |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Screw Mount RoHS: Compliant |
6 In Stock |
|
$403.0100 / $435.3600 | Buy Now |
DISTI #
000000000000268356
|
Sager | Power Line Filters 6A IEC-IN / WIRE-OUT FUSEHOLDER OPTION | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Screw Mount RoHS: Compliant |
6 In Stock |
|
$403.0100 / $435.3600 | Buy Now |
Part Details for 6VAQ8F
6VAQ8F CAD Models
6VAQ8F Part Data Attributes
|
6VAQ8F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6VAQ8F
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 500 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 65.4 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 100 dB | |
Insertion Loss@Frequency-Min | 26 dB | |
Leakage Current-Max | 0.7 mA | |
Length | 164 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 77.8 mm |