Part Details for 6VAQ8FS by TE Connectivity
Overview of 6VAQ8FS by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6VAQ8FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
592-6VAQ8FS
|
Mouser Electronics | Power Line Filters 6A IEC-IN / WIRE-OUT FUSE & SWITCH OPTIO RoHS: Compliant | 2 |
|
$1,037.0800 | Buy Now |
DISTI #
000000000000268357
|
Sager | Power Line Filters 6A IEC-IN / WIRE-OUT FUSE & SWITCH OPTIO | 0 |
|
Buy Now |
Part Details for 6VAQ8FS
6VAQ8FS CAD Models
6VAQ8FS Part Data Attributes
|
6VAQ8FS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6VAQ8FS
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 500 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 65.4 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 100 dB | |
Insertion Loss@Frequency-Min | 26 dB | |
Leakage Current-Max | 0.7 mA | |
Length | 181 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 77.8 mm |
Alternate Parts for 6VAQ8FS
This table gives cross-reference parts and alternative options found for 6VAQ8FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6VAQ8FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6VAQ8FS | 250V, 50/60Hz, SINGLE PHASE EMI FILTER | TE Connectivity / Corcom | 6VAQ8FS vs 6VAQ8FS |