Part Details for 6VDK1 by TE Connectivity
Overview of 6VDK1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6VDK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609034-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609034-5) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount RoHS: Compliant |
516 In Stock |
|
$18.7400 / $26.3900 | Buy Now |
DISTI #
6609034-5
|
TTI | Power Line Filters 6VDK1 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
6609034-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609034-5) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
6609034-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609034-5) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000022712
|
Sager | Power Line Filters 6A FASTON-FASTN1/4 FLANGE MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount RoHS: Compliant |
516 In Stock |
|
$18.7400 / $26.3900 | Buy Now |
Part Details for 6VDK1
6VDK1 CAD Models
6VDK1 Part Data Attributes
|
6VDK1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6VDK1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 10 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 85.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |