Part Details for 6VJ1-2 by TE Connectivity
Overview of 6VJ1-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 6VJ1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609124-2
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 230VAC 6A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609124-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 230VAC 6A/Contact Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
35 In Stock |
|
$22.1700 / $32.7100 | Buy Now |
DISTI #
6609124-2
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 230VAC 6A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609124-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6609124-2
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 230VAC 6A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609124-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000022714
|
Sager | AC Power Entry Modules 6A IEC-.045CONN BLOK UNFILTRD/SNAP IN MNT Min Qty: 50 | 0 |
|
$21.8500 / $27.1000 | Buy Now |
|
Master Electronics | Power Entry Module Unfiltered M 3 POS 230VAC 6A/Contact Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
35 In Stock |
|
$22.1700 / $32.7100 | Buy Now |
Part Details for 6VJ1-2
6VJ1-2 CAD Models
6VJ1-2 Part Data Attributes
|
6VJ1-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6VJ1-2
TE Connectivity
6A, 115/230VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |